NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B101LA-SP45XIT

DigiKey Part Number
448-CY14B101LA-SP45XITTR-ND - Tape & Reel (TR)
448-CY14B101LA-SP45XITCT-ND - Cut Tape (CT)
448-CY14B101LA-SP45XITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY14B101LA-SP45XIT
Description
IC NVSRAM 1MBIT PARALLEL 48SSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY14B101LA-SP45XIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
48-SSOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,08000 €35,08 €
1032,44100 €324,41 €
2531,39920 €784,98 €
5030,62040 €1.531,02 €
10029,85150 €2.985,15 €
25028,85484 €7.213,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00027,40013 €27.400,13 €
Manufacturers Standard Package
Unit Price without VAT:35,08000 €
Unit Price with VAT:41,74520 €