
CY14B101KA-SP45XI | |
|---|---|
DigiKey Part Number | 448-CY14B101KA-SP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101KA-SP45XI |
Description | IC NVSRAM 1MBIT PARALLEL 48SSOP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101KA-SP45XI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 € | 30,00 € |
| 10 | 27,76400 € | 277,64 € |
| 30 | 26,70167 € | 801,05 € |
| 60 | 26,03933 € | 1.562,36 € |
| 120 | 25,38558 € | 3.046,27 € |
| 270 | 24,63456 € | 6.651,33 € |
| Unit Price without VAT: | 30,00000 € |
|---|---|
| Unit Price with VAT: | 35,70000 € |

