
CHL8225G-05CRT | |
|---|---|
DigiKey Part Number | CHL8225G-05CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHL8225G-05CRT |
Description | IC REG CTRLR GPU 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, GPU Core Power Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, GPU Core Power | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

