
CHL8225G-02CRT | |
|---|---|
DigiKey Part Number | CHL8225G-02CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHL8225G-02CRT |
Description | IC REG CTRLR GPU 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, GPU Core Power Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, GPU Core Power | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3.3V | Base Product Number |

