
CHL8214-05CRT | |
|---|---|
DigiKey Part Number | CHL8214-05CRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHL8214-05CRT |
Description | IC REG BUCK 40VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC PG-VQFN-40-903 |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 1.2MHz |
Manufacturer Infineon Technologies | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Serial Interfaces I2C |
Output Type PWM | Control Features Enable |
Function Step-Down | Operating Temperature 0°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 5 | Supplier Device Package PG-VQFN-40-903 |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V |

