
CHL8214-00CRT | |
|---|---|
DigiKey Part Number | CHL8214-00CRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHL8214-00CRT |
Description | IC REG CTRLR GDDR 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, GDDR, GPU Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, GDDR, GPU | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 2.805V ~ 3.63V | Base Product Number |

