Capacitive Touch Buttons 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG8179AA

DigiKey Part Number
448-CG8179AA-ND
Manufacturer
Manufacturer Product Number
CG8179AA
Description
IC CAPSENSE MBR3 I2C/GPO 16SOIC
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 16
LED Driver Channels
Up to 16
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
140mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.