
CDM10VDXTSA1 | |
|---|---|
DigiKey Part Number | CDM10VDXTSA1TR-ND - Tape & Reel (TR) CDM10VDXTSA1CT-ND - Cut Tape (CT) CDM10VDXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10VDXTSA1 |
Description | IC DIMMER FLEXIBLE SOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10VDXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Dimming Controller | |
Current - Supply | - | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20499 € | 614,97 € |
| 6.000 | 0,19954 € | 1.197,24 € |
| 9.000 | 0,19681 € | 1.771,29 € |
| 15.000 | 0,19379 € | 2.906,85 € |
| 21.000 | 0,19202 € | 4.032,42 € |
| 30.000 | 0,19032 € | 5.709,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28400 € | 7,10 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,22948 € | 57,37 € |
| 500 | 0,21884 € | 109,42 € |
| 1.000 | 0,21007 € | 210,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25460 € | 25,46 € |
| 250 | 0,23636 € | 59,09 € |
| 500 | 0,22540 € | 112,70 € |
| 1.000 | 0,21637 € | 216,37 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

