


CDM10VD4XTSA1 | |
|---|---|
DigiKey Part Number | CDM10VD4XTSA1TR-ND - Tape & Reel (TR) CDM10VD4XTSA1CT-ND - Cut Tape (CT) CDM10VD4XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10VD4XTSA1 |
Description | IC DIMMER FLEXIBLE SOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10VD4XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Dimming Controller | |
Current - Supply | - | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25450 € | 25,45 € |
| 250 | 0,23636 € | 59,09 € |
| 500 | 0,22538 € | 112,69 € |
| 1.000 | 0,21635 € | 216,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20499 € | 614,97 € |
| 6.000 | 0,19954 € | 1.197,24 € |
| 9.000 | 0,19681 € | 1.771,29 € |
| 15.000 | 0,19379 € | 2.906,85 € |
| 21.000 | 0,19202 € | 4.032,42 € |
| 30.000 | 0,19032 € | 5.709,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

