C167SRLMHABXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 77
Unit Price: 16,04000 €
Datasheet
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C167SRLMHABXUMA1

DigiKey Part Number
C167SRLMHABXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C167SRLMHABXUMA1
Description
IC MCU 16BIT ROMLESS 144MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-144-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
111
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
P-MQFP-144-8
Package / Case
144-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes