Similar

C167CSL40MCAKXUMA2 | |
|---|---|
DigiKey Part Number | C167CSL40MCAKXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C167CSL40MCAKXUMA2 |
Description | IC MCU 16BIT ROMLESS 144MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 40MHz ROMless P-MQFP-144-8 |
Datasheet | Datasheet |
Category | Number of I/O 111 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 11K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor C166 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package P-MQFP-144-8 |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Package / Case 144-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC4700F144F1536AAXQMA1 | Infineon Technologies | 77 | 448-XMC4700F144F1536AAXQMA1-ND | 18,74000 € | Similar |


