Similar



C165LF3VHAFXUMA1 | |
|---|---|
DigiKey Part Number | C165LF3VHAFXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C165LF3VHAFXUMA1 |
Description | IC MCU 16BIT ROMLESS 100TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-TQFP-100 |
Datasheet | Datasheet |
EDA/CAD Models | C165LF3VHAFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 77 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-100 | |
Package / Case | 100-LQFP | |
Base Product Number |


