Similar

C164CM4EFABFXUMA1 | |
|---|---|
DigiKey Part Number | C164CM4EFABFXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C164CM4EFABFXUMA1 |
Description | IC MCU 16BIT 32KB OTP 64TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) OTP P-TQFP-64-4 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor C166 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package P-TQFP-64-4 |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9S12HY32J0CLH | NXP USA Inc. | 0 | S9S12HY32J0CLH-ND | 6,10970 € | Similar |


