
C161JCLFCABXQMA1 | |
|---|---|
DigiKey Part Number | C161JCLFCABXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | C161JCLFCABXQMA1 |
Description | IC MCU 16BIT ROMLESS 128TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 93 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-128-2 | |
Package / Case | 128-LQFP | |
Base Product Number |

