C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161CSLFCAFXQMA1

DigiKey Part Number
C161CSLFCAFXQMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C161CSLFCAFXQMA1
Description
IC MCU 16BIT ROMLESS 128TQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
93
Mfr
Program Memory Type
ROMless
Series
RAM Size
10K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C166
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
PG-TQFP-128-2
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USART
Package / Case
128-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types