BYM600A170DN2HOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 7
Unit Price: 158,60000 €
Datasheet
IGBT Module Single 1400 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM600A170DN2HOSA1

DigiKey Part Number
BYM600A170DN2HOSA1-ND
Manufacturer
Manufacturer Product Number
BYM600A170DN2HOSA1
Description
IGBT MODULE 1400W MODULE
Customer Reference
Detailed Description
IGBT Module Single 1400 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Power - Max
1400 W
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes