N-Channel 200 V 5.5A (Tc) 40W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUZ73ALHXKSA1

DigiKey Part Number
BUZ73ALHXKSA1-ND
Manufacturer
Manufacturer Product Number
BUZ73ALHXKSA1
Description
MOSFET N-CH 200V 5.5A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 5.5A (Tc) 40W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.454 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.454In Stock
Ships from Rochester Electronics, LLC