
BUZ32 H | |
|---|---|
DigiKey Part Number | BUZ32H-ND |
Manufacturer | |
Manufacturer Product Number | BUZ32 H |
Description | MOSFET N-CH 200V 9.5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.5A (Tc) 75W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 400mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF630 | STMicroelectronics | 6.862 | 497-2757-5-ND | 1,97000 € | Similar |


