


BUZ31 H3045A | |
|---|---|
DigiKey Part Number | BUZ31H3045ATR-ND - Tape & Reel (TR) BUZ31H3045ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUZ31 H3045A |
Description | MOSFET N-CH 200V 14.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 14.5A (Tc) 95W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45900 € | 14,59 € |
| 100 | 1,00040 € | 100,04 € |
| 500 | 0,80436 € | 402,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81434 € | 814,34 € |
| 2.000 | 0,77521 € | 1.550,42 € |
| 3.000 | 0,75319 € | 2.259,57 € |
| 5.000 | 0,72637 € | 3.631,85 € |
| 7.000 | 0,70924 € | 4.964,68 € |
| 10.000 | 0,69152 € | 6.915,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

