Similar
Similar

BUZ31 E3046 | |
|---|---|
DigiKey Part Number | BUZ31E3046-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUZ31 E3046 |
Description | MOSFET N-CH 200V 14.5A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 14.5A (Tc) 95W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 9A, 5V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF640STRLPBF | Vishay Siliconix | 0 | IRF640STRLPBFCT-ND | 3,43000 € | Similar |
| IRF640STRRPBF | Vishay Siliconix | 0 | IRF640STRRPBFCT-ND | 3,43000 € | Similar |
| STP19NF20 | STMicroelectronics | 1.491 | 497-7514-5-ND | 1,71000 € | Similar |



