Similar

BUP213 | |
|---|---|
DigiKey Part Number | BUP213IN-ND |
Manufacturer | |
Manufacturer Product Number | BUP213 |
Description | IGBT 1200V 32A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 1200 V 32 A 200 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 32 A | |
Current - Collector Pulsed (Icm) | 64 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 15A | |
Power - Max | 200 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 70ns/400ns | |
Test Condition | 600V, 15A, 82Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |


