


BTT62001ENAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT62001ENAXUMA1TR-ND - Tape & Reel (TR) 448-BTT62001ENAXUMA1CT-ND - Cut Tape (CT) 448-BTT62001ENAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT62001ENAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT62001ENAXUMA1 Models |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-8-31 |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 36V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,00040 € | 25,01 € |
| 100 | 0,89040 € | 89,04 € |
| 250 | 0,83792 € | 209,48 € |
| 500 | 0,80634 € | 403,17 € |
| 1.000 | 0,80283 € | 802,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74817 € | 2.244,51 € |
| 6.000 | 0,73244 € | 4.394,64 € |
| 9.000 | 0,72457 € | 6.521,13 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |







