
BTT60302ERBXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60302ERBXUMA1TR-ND - Tape & Reel (TR) 448-BTT60302ERBXUMA1CT-ND - Cut Tape (CT) 448-BTT60302ERBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60302ERBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60302ERBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,40160 € | 60,04 € |
| 100 | 2,17000 € | 217,00 € |
| 250 | 2,05948 € | 514,87 € |
| 500 | 1,99284 € | 996,42 € |
| 1.000 | 1,93801 € | 1.938,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87029 € | 5.610,87 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |







