
BTS7710GPNTMA1 | |
|---|---|
DigiKey Part Number | BTS7710GPNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS7710GPNTMA1 |
Description | IC HALF BRIDGE DRIVER TO263-15 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 40mOhm LS, 70mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 15A | |
Voltage - Supply | 1.8V ~ 42V | |
Voltage - Load | 1.8V ~ 42V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | ESD, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-18 (15 Leads + 3 Tabs) | |
Supplier Device Package | PG-TO263-15-1 | |
Base Product Number |

