
BTS7710GNUMA1 | |
|---|---|
DigiKey Part Number | BTS7710GNUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS7710GNUMA1 |
Description | IC HALF BRIDGE DRIVER PDSO28 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS P-DSO-28-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTS7710GNUMA1 Models |
Category | Current - Peak Output 15A |
Manufacturer Infineon Technologies | Voltage - Supply 1.8V ~ 42V |
Series | Voltage - Load 1.8V ~ 42V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Status Flag |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature, Short Circuit, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Load Type Inductive | Supplier Device Package P-DSO-28-14 |
Technology DMOS | Base Product Number |
Rds On (Typ) 40mOhm LS, 70mOhm HS |

