BTS728L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.768
Unit Price: 5,95000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3.6A PG-DSO-20-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS728L2

DigiKey Part Number
BTS728L2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS728L2
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-20
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.6A PG-DSO-20-9
Datasheet
 Datasheet
EDA/CAD Models
BTS728L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 41V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.6A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-9
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes