Power Switch/Driver 1:4 N-Channel 4A, 4A, 7A, 7A PG-TSDSO-24-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:4 N-Channel 4A, 4A, 7A, 7A PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad

BTS722204ESPXUMA1

DigiKey Part Number
448-BTS722204ESPXUMA1TR-ND - Tape & Reel (TR)
448-BTS722204ESPXUMA1CT-ND - Cut Tape (CT)
448-BTS722204ESPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS722204ESPXUMA1
Description
SPOC PG-TSDSO-24
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 4A, 4A, 7A, 7A PG-TSDSO-24-32
Datasheet
 Datasheet
EDA/CAD Models
BTS722204ESPXUMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
4A, 4A, 7A, 7A
Mfr
Rds On (Typ)
5.5mOhm, 13.5mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Load Discharge, PWM Input, Slew Rate Controlled, Status Flag
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
4
Grade
Automotive
Ratio - Input:Output
1:4
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-24-32
Interface
PWM, SPI
Package / Case
Voltage - Load
6V ~ 28V
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80000 €28,00 €
252,57520 €64,38 €
1002,32880 €232,88 €
2502,21132 €552,83 €
5002,20538 €1.102,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,01020 €6.030,60 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €