Similar

BTS716GT | |
|---|---|
DigiKey Part Number | BTS716GXTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS716GT |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.3A |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package PG-DSO-20 |
Voltage - Load 5.5V ~ 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS716GXUMA1 | Infineon Technologies | 4.202 | BTS716GXUMA1CT-ND | 5,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59764 € | 1.597,64 € |
| Unit Price without VAT: | 1,59764 € |
|---|---|
| Unit Price with VAT: | 1,90119 € |


