
BTS710404ESEXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710404ESEXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS710404ESEXUMA1 |
Description | IC PWR DRVR N-CHAN 1:2 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 3A PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710404ESEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42700 € | 4.281,00 € |
| 6.000 | 1,40045 € | 8.402,70 € |
| Unit Price without VAT: | 1,42700 € |
|---|---|
| Unit Price with VAT: | 1,69813 € |

