
BTS70502EPLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70502EPLXUMA1TR-ND - Tape & Reel (TR) 448-BTS70502EPLXUMA1CT-ND - Cut Tape (CT) 448-BTS70502EPLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70502EPLXUMA1 |
Description | SMART HIGH-SIDE POWER SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 2.7V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Current - Output (Max) | - | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83880 € | 20,97 € |
| 100 | 0,74410 € | 74,41 € |
| 250 | 0,69904 € | 174,76 € |
| 500 | 0,67184 € | 335,92 € |
| 1.000 | 0,66421 € | 664,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62186 € | 1.865,58 € |
| 6.000 | 0,60834 € | 3.650,04 € |
| 9.000 | 0,60157 € | 5.414,13 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







