
BTS70081EPRXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70081EPRXUMA1TR-ND - Tape & Reel (TR) 448-BTS70081EPRXUMA1CT-ND - Cut Tape (CT) 448-BTS70081EPRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70081EPRXUMA1 |
Description | BTS70081EPRXUMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70081EPRXUMA1 Models |
Category | Current - Output (Max) 11A |
Mfr | Rds On (Typ) 8.8mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Voltage - Load 4.1V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05360 € | 26,34 € |
| 100 | 0,93850 € | 93,85 € |
| 250 | 0,88376 € | 220,94 € |
| 500 | 0,85070 € | 425,35 € |
| 1.000 | 0,84874 € | 848,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78990 € | 2.369,70 € |
| 6.000 | 0,77346 € | 4.640,76 € |
| 9.000 | 0,76523 € | 6.887,07 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

