
BTS660P | |
|---|---|
DigiKey Part Number | BTS660PIN-ND |
Manufacturer | |
Manufacturer Product Number | BTS660P |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 38A P-TO220-7-3 |
Datasheet | Datasheet |
Category | Voltage - Load 5V ~ 58V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 38A |
Packaging Tube | Rds On (Typ) 7.2mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package P-TO220-7-3 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53866 € | 1.769,33 € |
| Unit Price without VAT: | 3,53866 € |
|---|---|
| Unit Price with VAT: | 4,21101 € |


