
BTS5672EAUMA2 | |
|---|---|
DigiKey Part Number | BTS5672EAUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS5672EAUMA2 |
Description | IC LED DRVR RGLTR SPI 24A 36DSO |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) SPI Dimming 24A PG-DSO-36-36 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5672EAUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 24A | |
Frequency | 2MHz | |
Dimming | SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36-36 | |
Base Product Number |

