
BTS5576GXUMA1 | |
|---|---|
DigiKey Part Number | BTS5576GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS5576GXUMA1 |
Description | IC LED DRIVER RGLTR PWM 36DSO |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming PG-DSO-36-34 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5576GXUMA1 Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Infineon Technologies | Frequency 2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Number of Outputs 5 | Supplier Device Package PG-DSO-36-34 |
Voltage - Supply (Min) 4.5V | Base Product Number |

