
BTS5460SFXUMA1 | |
|---|---|
DigiKey Part Number | BTS5460SFXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS5460SFXUMA1 |
Description | IC PWR SWITCH N-CHAN 3:4 DSO-36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 N-Channel PG-DSO-36-43 |
Datasheet | Datasheet |
Category | Voltage - Load 8V ~ 17V |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Series | Rds On (Typ) 3.5mOhm, 11mOhm |
Packaging Tape & Reel (TR) | Features Slew Rate Controlled |
Part Status Not For New Designs | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 3:4 | Supplier Device Package PG-DSO-36-43 |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84015 € | 3.840,15 € |
| Unit Price without VAT: | 3,84015 € |
|---|---|
| Unit Price with VAT: | 4,56978 € |

