Power Switch/Driver 1:1 N-Channel 5.6A PG-DSO-28-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS5441G

DigiKey Part Number
BTS5441G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS5441G
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-28
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.6A PG-DSO-28-19
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
4.5V ~ 28V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
5.6A
Packaging
Tape & Reel (TR)
Rds On (Typ)
19mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
4
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-28-19
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.