BTS52312GSXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.665
Unit Price: 1,57000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.8A PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS52312GSXUMA1

DigiKey Part Number
BTS52312GSXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS52312GSXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.8A PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
BTS52312GSXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
140mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-14
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes