
BTS5210LAUMA1 | |
|---|---|
DigiKey Part Number | BTS5210LAUMA1TR-ND - Tape & Reel (TR) BTS5210LAUMA1CT-ND - Cut Tape (CT) BTS5210LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5210LAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A PG-DSO-12-9 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5210LAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-12-9 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,86160 € | 46,54 € |
| 100 | 1,67480 € | 167,48 € |
| 250 | 1,58560 € | 396,40 € |
| 500 | 1,56094 € | 780,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48761 € | 1.487,61 € |
| 2.000 | 1,45120 € | 2.902,40 € |
| 3.000 | 1,43297 € | 4.298,91 € |
| 5.000 | 1,41276 € | 7.063,80 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



