


BTS50301EJAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50301EJAXUMA1TR-ND - Tape & Reel (TR) BTS50301EJAXUMA1CT-ND - Cut Tape (CT) BTS50301EJAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50301EJAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-DSO-8-43-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50301EJAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-43-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01800 € | 25,45 € |
| 100 | 0,90620 € | 90,62 € |
| 250 | 0,85300 € | 213,25 € |
| 500 | 0,82092 € | 410,46 € |
| 1.000 | 0,81792 € | 817,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76663 € | 1.916,58 € |
| 5.000 | 0,74983 € | 3.749,15 € |
| 7.500 | 0,74141 € | 5.560,57 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




