
BTS50202EKAXUMA2 | |
|---|---|
DigiKey Part Number | BTS50202EKAXUMA2TR-ND - Tape & Reel (TR) BTS50202EKAXUMA2CT-ND - Cut Tape (CT) BTS50202EKAXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50202EKAXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50202EKAXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,89120 € | 47,28 € |
| 100 | 1,70180 € | 170,18 € |
| 250 | 1,61136 € | 402,84 € |
| 500 | 1,58734 € | 793,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46472 € | 3.661,80 € |
| 5.000 | 1,43621 € | 7.181,05 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

