BTS50090-1TMB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 561
Unit Price: 4,42000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 9A PG-TO220-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS50090-1TMB

DigiKey Part Number
BTS50090-1TMB-ND
Manufacturer
Manufacturer Product Number
BTS50090-1TMB
Description
IC PWR SWITCH N-CHAN 1:1 TO220-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A PG-TO220-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 38V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
9A
Rds On (Typ)
8mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes