
BTS50081EKBXUMA1 | |
|---|---|
DigiKey Part Number | BTS50081EKBXUMA1TR-ND - Tape & Reel (TR) BTS50081EKBXUMA1CT-ND - Cut Tape (CT) BTS50081EKBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50081EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A PG-DSO-14-47-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50081EKBXUMA1 Models |
Category | Voltage - Load 5V ~ 28V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 11A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 8mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-14-47-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69280 € | 42,32 € |
| 100 | 1,52030 € | 152,03 € |
| 250 | 1,43808 € | 359,52 € |
| 500 | 1,41010 € | 705,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30464 € | 3.261,60 € |
| 5.000 | 1,27869 € | 6.393,45 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |




