
BTS500801TEAAUMA1 | |
---|---|
DigiKey Part Number | BTS500801TEAAUMA1TR-ND - Tape & Reel (TR) BTS500801TEAAUMA1CT-ND - Cut Tape (CT) BTS500801TEAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500801TEAAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500801TEAAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,23300 € | 22,33 € |
25 | 2,04880 € | 51,22 € |
100 | 1,84670 € | 184,67 € |
250 | 1,75020 € | 437,55 € |
500 | 1,69204 € | 846,02 € |
1.000 | 1,64419 € | 1.644,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,59367 € | 3.984,17 € |
5.000 | 1,56323 € | 7.816,15 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,53430 € |