BTS452TT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 51.520
Unit Price: 2,32000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS452TT

DigiKey Part Number
BTS452TT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS452TT
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.8A
Mfr
Rds On (Typ)
150mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Features
Auto Restart
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO252-5
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 52V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS452TATMA1Infineon Technologies51.520BTS452TATMA1CT-ND2,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes