Direct

BTS441TSAKSA1 | |
|---|---|
DigiKey Part Number | BTS441TSAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS441TSAKSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO220-5-12 |
Datasheet | Datasheet |
Category | Voltage - Load 4.75V ~ 43V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 17A |
Packaging Tube | Rds On (Typ) 15mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package PG-TO220-5-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS441TGATMA1 | Infineon Technologies | 2.727 | BTS441TGATMA1CT-ND | 4,93000 € | Direct |


