Power Switch/Driver 1:1 N-Channel 17A PG-TO220-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS441TAKSA1

DigiKey Part Number
BTS441TAKSA1-ND
Manufacturer
Manufacturer Product Number
BTS441TAKSA1
Description
IC PWR SWITCH N-CHAN 1:1 TO220-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 17A PG-TO220-5-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 43V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
17A
Rds On (Typ)
15mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-5-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.