Power Switch/Driver 1:1 N-Channel PG-DSO-8-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3205GXUMA1

DigiKey Part Number
BTS3205GXUMA1TR-ND - Tape & Reel (TR)
BTS3205GXUMA1CT-ND - Cut Tape (CT)
BTS3205GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3205GXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-DSO-8-24
Datasheet
 Datasheet
EDA/CAD Models
BTS3205GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73100 €7,31 €
250,66080 €16,52 €
1000,58400 €58,40 €
2500,54728 €136,82 €
5000,52512 €262,56 €
1.0000,51403 €514,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48766 €1.219,15 €
5.0000,47606 €2.380,30 €
7.5000,47025 €3.526,88 €
12.5000,46382 €5.797,75 €
17.5000,46006 €8.051,05 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €