Similar

BTS3110NNT | |
|---|---|
DigiKey Part Number | BTS3110NNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS3110NNT |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
Category | Voltage - Load 42V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) | Rds On (Typ) 150mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8402ASTT3G | onsemi | 20.377 | NCV8402ASTT3GOSCT-ND | 0,71000 € | Similar |


