


BTS3080EJXUMA1 | |
|---|---|
DigiKey Part Number | BTS3080EJXUMA1TR-ND - Tape & Reel (TR) BTS3080EJXUMA1CT-ND - Cut Tape (CT) BTS3080EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3080EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3080EJXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 10A |
Series | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TDSO-8-31 |
Output Type N-Channel | Package / Case |
Interface PWM | Base Product Number |
Voltage - Load 31V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3125EJXUMA1 | Infineon Technologies | 1.672 | BTS3125EJXUMA1CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59240 € | 14,81 € |
| 100 | 0,52240 € | 52,24 € |
| 250 | 0,48904 € | 122,26 € |
| 500 | 0,46888 € | 234,44 € |
| 1.000 | 0,45681 € | 456,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43180 € | 1.295,40 € |
| 6.000 | 0,42178 € | 2.530,68 € |
| 9.000 | 0,41675 € | 3.750,75 € |
| 15.000 | 0,41119 € | 6.167,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

