
BTS3050TFATMA1 | |
|---|---|
DigiKey Part Number | BTS3050TFATMA1TR-ND - Tape & Reel (TR) BTS3050TFATMA1CT-ND - Cut Tape (CT) BTS3050TFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3050TFATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3050TFATMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Series | Rds On (Typ) 44mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-313 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 40V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,81840 € | 81,84 € |
| 250 | 0,76828 € | 192,07 € |
| 500 | 0,73808 € | 369,04 € |
| 1.000 | 0,71322 € | 713,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68698 € | 1.717,45 € |
| 5.000 | 0,67117 € | 3.355,85 € |
| 7.500 | 0,66325 € | 4.974,38 € |
| 12.500 | 0,65448 € | 8.181,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

